• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M58WR032KU70D16TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M58WR032KU70D16 TR

Description IC FLASH PAR NOR SLC 2MX16 FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 32Mb (2M x 16) Parallel 66MHz 70ns

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (2M x 16)
Clock Frequency 66MHz
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 2,500
Other Names M58WR032KU70D16 TR-ND
M58WR032KU70D16TR

05:55:21 2/21/2018

Send Feedback