• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M58BW32FB4D150-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M58BW32FB4D150

Description IC FLASH 32M PARALLEL
Detailed Description

FLASH - NOR Memory IC 32Mb (4M x 8) Parallel 45ns

Documents & Media
Datasheets M58BW16F, M58BW32F
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (4M x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:29:50 8/16/2018

Send Feedback