Add To Favorites
M29W256GSH70ZS6F TR FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 70ns 64-FBGA (11x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 3.79586 $6,832.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M29W256GSH70ZS6FTR-ND
Copy   M29W256GSH70ZS6FTR-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M29W256GSH70ZS6F TR

Copy   M29W256GSH70ZS6F TR
Description IC FLASH 256M PARALLEL 64FBGA
Copy   IC FLASH 256M PARALLEL 64FBGA
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 70ns 64-FBGA (11x13)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel  70ns 64-FBGA (11x13)
Documents & Media
PCN Obsolescence/ EOL Parallel NOR Flash MPN Terminations 04/Oct/2013
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8, 16M x 16)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (11x13)
Base Part Number M29W256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,800
Other Names M29W256GSH70ZS6F
M29W256GSH70ZS6F TR-ND
M29W256GSH70ZS6F-ND
M29W256GSH70ZS6FTR

06:00:13 12/11/2018