Add To Favorites
Photo Not Available
M25PX80-VMN6TP00 FLASH - NOR Memory IC 8Mb (1M x 8) SPI 75MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.67482 $674.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M25PX80-VMN6TP00-ND
Copy   M25PX80-VMN6TP00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M25PX80-VMN6TP00

Copy   M25PX80-VMN6TP00
Description IC FLASH 8M SPI 75MHZ SOIC
Copy   IC FLASH 8M SPI 75MHZ SOIC
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 75MHz

Copy   FLASH - NOR Memory IC 8Mb (1M x 8) SPI 75MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 5ms
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:44:58 1/15/2019