Add To Favorites
Photo Not Available
M25PX16-V6D11 FLASH - NOR Memory IC 16Mb (2M x 8) SPI 75MHz
Product Overview
Digi-Key Part Number M25PX16-V6D11-ND
Copy   M25PX16-V6D11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M25PX16-V6D11

Copy   M25PX16-V6D11
Description IC FLASH 16M SPI 75MHZ
Copy   IC FLASH 16M SPI 75MHZ
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI 75MHz

Copy   FLASH - NOR Memory IC 16Mb (2M x 8) SPI 75MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 5ms
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.00000 $0.00

Submit a request for quotation on quantities greater than those displayed.

06:21:00 9/26/2018