• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M25PE20-V6D11-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25PE20-V6D11

Description IC FLASH SER NOR SLC 2M DIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 2Mb (256K x 8) SPI 75MHz

Documents & Media
Datasheets M25PE20, M25PE10
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 2Mb (256K x 8)
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1

14:50:00 2/25/2018

Send Feedback