• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M25P40-VMP6TGB0DTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25P40-VMP6TGB0D TR

Description IC FLASH SER NOR SLC 4MX1 VDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI 75MHz

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 5ms
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 4,000
Other Names M25P40-VMP6TGB0D TR-ND
M25P40-VMP6TGB0DTR

06:58:10 2/19/2018

Send Feedback