Add To Favorites
Photo Not Available
M25P10-V6D11 FLASH - NOR Memory IC 1Mb (128K x 8) SPI 50MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.00000 $0.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M25P10-V6D11-ND
Copy   M25P10-V6D11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M25P10-V6D11

Copy   M25P10-V6D11
Description IC FLASH 1M SPI 50MHZ
Copy   IC FLASH 1M SPI 50MHZ
Detailed Description

FLASH - NOR Memory IC 1Mb (128K x 8) SPI 50MHz

Copy   FLASH - NOR Memory IC 1Mb (128K x 8) SPI 50MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 1Mb (128K x 8)
Clock Frequency 50MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:00:18 1/22/2019