Add To Favorites
Photo Not Available
JS28F256P33T2E FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 105ns
Product Overview
Digi-Key Part Number JS28F256P33T2E-ND
Copy   JS28F256P33T2E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JS28F256P33T2E

Copy   JS28F256P33T2E
Description IC FLASH 256M PARALLEL 40MHZ
Copy   IC FLASH 256M PARALLEL 40MHZ
Detailed Description

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 105ns

Copy   FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 105ns
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Axcell™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (16M x 16)
Clock Frequency 40MHz
Write Cycle Time - Word, Page 105ns
Access Time 105ns
Memory Interface Parallel
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 576
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 4.20708 $2,423.28

Submit a request for quotation on quantities greater than those displayed.

06:12:07 9/26/2018