Add To Favorites
Photo Not Available
JS28F256P30T2E FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 110ns
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 4.28358 $2,467.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JS28F256P30T2E-ND
Copy   JS28F256P30T2E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JS28F256P30T2E

Copy   JS28F256P30T2E
Description IC FLASH 256M PARALLEL 40MHZ
Copy   IC FLASH 256M PARALLEL 40MHZ
Detailed Description

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 110ns

Copy   FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 40MHz 110ns
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series StrataFlash™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (16M x 16)
Clock Frequency 40MHz
Write Cycle Time - Word, Page 110ns
Access Time 110ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 576

11:33:45 12/10/2018