Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JS28F00AM29EBHBTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JS28F00AM29EBHB TR

Description IC FLASH NOR 1GBIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 1Gb (128M x 8, 64M x 16) Parallel 110ns

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 1Gb (128M x 8, 64M x 16)
Write Cycle Time - Word, Page 110ns
Access Time 110ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,000
Other Names JS28F00AM29EBHB TR-ND
JS28F00AM29EBHBTR

05:31:16 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback