USD
Favorite

Photo Not Available
JR28F064M29EWLA FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-TSOP
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 2.30288 $1,326.46

Submit a request for quotation on quantities greater than those displayed.

JR28F064M29EWLA

Datasheet
Digi-Key Part Number JR28F064M29EWLA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JR28F064M29EWLA
Copy  
Description IC FLASH 64M PARALLEL 48TSOP
Copy  
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 70ns 48-TSOP

Copy  
Documents & Media
Datasheets NOR Flash 32Mb/64Mb/128Mb
HTML Datasheet NOR Flash 32Mb/64Mb/128Mb
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8, 4M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
Base Part Number JR28F064
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 576