• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 28153735-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

28153735

Description IC FLASH PAR NOR SLC 2MX8 PQFP
Detailed Description

Memory IC

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500

02:50:36 8/22/2018

Send Feedback