Add To Favorites
Photo Not Available
28032116 Memory IC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.42085 $2,131.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 28032116-ND
Copy   28032116-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28032116

Copy   28032116
Description IC FLASH PAR NOR SLC 1MX16 TSOP
Copy   IC FLASH PAR NOR SLC 1MX16 TSOP
Detailed Description

Memory IC

Copy    Memory IC
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,500

06:44:40 12/14/2018