USD
Favorite

VSC3340XJJ-01 Backplane, PCIe, Telecommunications, Video Switch IC 40 Channel 484-FCBGA (23x23)
Price & Procurement
148 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.38000 $85.38
25 71.13200 $1,778.30
100 68.72680 $6,872.68

Submit a request for quotation on quantities greater than those displayed.

VSC3340XJJ-01

Datasheet
Digi-Key Part Number 907-1038-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSC3340XJJ-01
Copy  
Description IC CROSSPOINT SW 40X40 484-FCBGA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Backplane, PCIe, Telecommunications, Video Switch IC 40 Channel 484-FCBGA (23x23)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
Applications Backplane, PCIe, Telecommunications, Video
Multiplexer/Demultiplexer Circuit 40:40
Switch Circuit -
Number of Channels 40
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Advanced Signal Equalization
Operating Temperature -
Package / Case 484-BBGA, FCBGA
Supplier Device Package 484-FCBGA (23x23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

VSC3340XJJ-31

IC CROSSPOINT SW 40X40 484-FCBGA

Microchip Technology

$75.12000 Details
Additional Resources
Standard Package 60
Other Names 907-1038