Add To Favorites
VP2110K1-G P-Channel 100V 120mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
25 0.49440 $12.36
100 0.45320 $45.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VP2110K1-GCT-ND
Copy   VP2110K1-GCT-ND
Quantity Available 6,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP2110K1-G

Copy   VP2110K1-G
Description MOSFET P-CH 100V 0.12A SOT23-3
Copy   MOSFET P-CH 100V 0.12A SOT23-3
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

P-Channel 100V 120mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23)

Copy   P-Channel 100V 120mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 120mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 12Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB (SOT23)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TN2124K1-G - Microchip Technology | TN2124K1-GCT-ND DigiKey Electronics
  • TN2124K1-G
  • Microchip Technology
  • MOSFET N-CH 240V 0.134A SOT23-3
  • Unit Price $0.65000
  • TN2124K1-GCT-ND
  • TP5322K1-G - Microchip Technology | TP5322K1-GCT-ND DigiKey Electronics
  • TP5322K1-G
  • Microchip Technology
  • MOSFET P-CH 220V 0.12A SOT23-3
  • Unit Price $0.57000
  • TP5322K1-GCT-ND
Additional Resources
Standard Package ? 1
Other Names VP2110K1-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VP2110K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45320
  • Digi-Reel® ? : VP2110K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,804 - Immediate
  • Unit Price: Digi-Reel®

13:38:54 8/22/2019