Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 638-1112-1-ND
Quantity Available 2,128
Can ship immediately
Manufacturer

Manufacturer Part Number

USB3330E-GL-TR

Description IC TXRX USB 2.0 FLEXPWR 25WLCSP
Detailed Description

Transceiver Half USB 2.0 25-WLCSP

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series RapidCharge Anywhere™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers -
Duplex Half
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-WLCSP
Supplier Device Package 25-WLCSP
Base Part Number USB3330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 638-1112-1

17:17:23 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
25 1.59640 $39.91
100 1.52260 $152.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 638-1112-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47949
Send Feedback