Add To Favorites
USB3326C-GL-TR 1/1 Transceiver Half USB 25-WLCSP (1.97x1.97)
Product Overview
Digi-Key Part Number USB3326C-GL-CT-ND
Copy   USB3326C-GL-CT-ND
Quantity Available 8,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB3326C-GL-TR

Copy   USB3326C-GL-TR
Description IC TXRX USB 2.0 FLEXPWR 25WLCSP
Copy   IC TXRX USB 2.0 FLEXPWR 25WLCSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Half USB 25-WLCSP (1.97x1.97)

Copy   1/1 Transceiver Half USB 25-WLCSP (1.97x1.97)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply 1.6 V ~ 2 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-WLCSP
Supplier Device Package 25-WLCSP (1.97x1.97)
Base Part Number USB3326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names USB3326C-GL-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
25 1.46280 $36.57
100 1.39570 $139.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB3326C-GL-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.35620
  • Digi-Reel® ? : USB3326C-GL-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,699 - Immediate
  • Unit Price: Digi-Reel®

04:32:45 9/19/2018