Add To Favorites
USB3317-GJ-TR Transceiver USB 2.0 25-VFBGA (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.55200 $25.52
25 2.27920 $56.98
100 2.05110 $205.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 638-1063-1-ND
Copy   638-1063-1-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB3317-GJ-TR

Copy   USB3317-GJ-TR
Description IC TXRX USB FLEXPWR 25VFBGA
Copy   IC TXRX USB FLEXPWR 25VFBGA
Detailed Description

Transceiver USB 2.0 25-VFBGA (3x3)

Copy    Transceiver  USB 2.0 25-VFBGA (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers -
Duplex -
Data Rate -
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-VFBGA
Supplier Device Package 25-VFBGA (3x3)
Base Part Number USB3317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 638-1063-1
USB3317GJTR
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 638-1063-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,055 - Immediate
  • Unit Price: Digi-Reel®

12:18:39 12/14/2018