Add To Favorites
USB2514BI-AEZG-TR USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
25 3.42680 $85.67
100 3.29940 $329.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USB2514BI-AEZG-CT-ND
Copy   USB2514BI-AEZG-CT-ND
Quantity Available 26,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB2514BI-AEZG-TR

Copy   USB2514BI-AEZG-TR
Description IC CONTROLLER USB 36QFN
Copy   IC CONTROLLER USB 36QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)

Copy   USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number USB2514
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.03000
  • 576-1059-1-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • 93LC46BT-I/OT - Microchip Technology | 93LC46BT-I/OTCT-ND DigiKey Electronics
  • 93LC46BT-I/OT
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ SOT23-6
  • Unit Price $0.21000
  • 93LC46BT-I/OTCT-ND
  • DLP11SN900HL2L - Murata Electronics North America | 490-5143-1-ND DigiKey Electronics
  • DLP11SN900HL2L
  • Murata Electronics North America
  • CMC 150MA 2LN 90 OHM SMD
  • Unit Price $0.48000
  • 490-5143-1-ND
  • 61729-0010BLF - Amphenol ICC (FCI) | 609-1039-ND DigiKey Electronics
  • 61729-0010BLF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 TYPEB 4POS R/A
  • Unit Price $1.04000
  • 609-1039-ND
Additional Resources
Standard Package ? 1
Other Names USB2514BI-AEZG-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB2514BI-AEZG-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $3.20598
  • Digi-Reel® ? : USB2514BI-AEZG-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,287 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : USB2514BI-AEZG-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,827 - Immediate
  • Unit Price: $3.85000

19:49:57 1/20/2019