USD
Favorite

UCS1003-1-BP-TR USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Price & Procurement
5,106 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
25 1.49000 $37.25
100 1.38000 $138.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCS1003-1-BP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.38000
  • Cut Tape (CT)  : UCS1003-1-BP-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,106 - Immediate
  • Unit Price: $1.79000
  • Tray  : UCS1003-1-BP-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,023 - Immediate
  • Unit Price: $1.79000

UCS1003-1-BP-TR

Datasheet
Digi-Key Part Number UCS1003-1-BP-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCS1003-1-BP-TR
Copy  
Description IC USB PORT POWER CTRLR
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB Dedicated Charging Port (DCP), Power Switch
Current - Supply 650µA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number UCS1003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADM00668

UCS1003-1 EVALUATION BOARD

Microchip Technology

$107.10000 Details

ADM00669

UCS1003-2 EVALUATION BOARD

Microchip Technology

$100.00000 Details
You May Also Be Interested In

USB5742/2G

IC HUB CTLR USB 2PORT 56VQFN

Microchip Technology

$4.67000 Details

TPS2511DGNR

IC USB PWR SW/CTRLR CHRG 8MSOP

Texas Instruments

$1.62000 Details

LTST-C150TBKT

LED BLUE CLEAR 1206 SMD

Lite-On Inc.

$0.52000 Details

SRF0504-191Y

CMC 600NH 5A 2LN 190 OHM SMD

Bourns Inc.

$1.40000 Details

TPS2514ADBVR

IC USB PWR SW/CTRLR CHRG SOT23-6

Texas Instruments

$1.06000 Details

CL-340T-SD-T

LED TRI TOP FIRING 1.7 X 1.4

Citizen

$0.77000 Details
Additional Resources
Standard Package 1
Other Names UCS1003-1-BP-DKR