USD
Favorite

UCS1001-1-BP-TR USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Price & Procurement
4,803 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
25 1.04000 $26.00
100 0.96000 $96.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCS1001-1-BP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.96000
  • Cut Tape (CT)  : UCS1001-1-BP-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,803 - Immediate
  • Unit Price: $1.24000

UCS1001-1-BP-TR

Datasheet
Digi-Key Part Number UCS1001-1-BP-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCS1001-1-BP-TR
Copy  
Description IC USB PORT POWER CTRLR 20QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB Dedicated Charging Port (DCP), Power Switch
Current - Supply 650µA
Voltage - Supply 2.9V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number UCS1001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names UCS1001-1-BP-DKR