USD

U4289BM-MFPG3 RF IC AM/FM PLL AM, FM 15MHz 16-SO
Non-Stock

U4289BM-MFPG3

Datasheet
Digi-Key Part Number U4289BM-MFPG3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number U4289BM-MFPG3
Copy  
Description IC PLL AM/FM W/1 SWITCH 16-SSOP
Copy  
Detailed Description

RF IC AM/FM PLL AM, FM 15MHz 16-SO

Copy  
Documents & Media
Datasheets U4289BM
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet U4289BM
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function AM/FM PLL
Frequency 15MHz
RF Type AM, FM
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000