USD

U4285BM-MFS RF IC AM/FM PLL AM, FM 20-SSO
Non-Stock

U4285BM-MFS

Datasheet
Digi-Key Part Number U4285BM-MFS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number U4285BM-MFS
Copy  
Description IC PLL AM/FM W/4 SWITCHES 20SSOP
Copy  
Detailed Description

RF IC AM/FM PLL AM, FM 20-SSO

Copy  
Documents & Media
Datasheets U4285BM
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Obsolete
Function AM/FM PLL
Frequency -
RF Type AM, FM
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSO
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 830