USD

U4256BM-NFSG3 RF IC Frequency Synthesizer AM, FM 15MHz Up Converter 20-SSO
Non-Stock

U4256BM-NFSG3

Datasheet
Digi-Key Part Number U4256BM-NFSG3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number U4256BM-NFSG3
Copy  
Description IC SYNTHESIZER FREQ RADIO 20SSOP
Copy  
Detailed Description

RF IC Frequency Synthesizer AM, FM 15MHz Up Converter 20-SSO

Copy  
Documents & Media
Datasheets U4256BM
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet U4256BM
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function Frequency Synthesizer
Frequency 15MHz
RF Type AM, FM
Secondary Attributes Up Converter
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000