USD

U2793B-NFSG3H 19 RF Modulator IC 20-LSSOP (0.173", 4.40mm Width)
Non-Stock

U2793B-NFSG3H 19

Datasheet
Digi-Key Part Number U2793B-NFSG3H19DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number U2793B-NFSG3H 19
Copy  
Description RF MODULATOR 20LSSOP
Copy  
Detailed Description

RF Modulator IC 20-LSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets U2793B
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series U2793
Packaging Digi-Reel® 
Part Status Obsolete
Function Modulator
LO Frequency 30MHz ~ 300MHz
RF Frequency -
P1dB -
Noise Floor -137dBm/Hz
Output Power 2dBm
Current - Supply 15mA
Voltage - Supply 4.5V ~ 5.5V
Test Frequency 150MHz
Package / Case 20-LSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names U2793B-NFSG3H 19DKR
U2793B-NFSG3H 19DKR-ND
U2793B-NFSG3H19DKR