Add To Favorites
TC962COE713 Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 80mA 16-SOIC (0.295", 7.50mm Width)
Product Overview
Digi-Key Part Number TC962COE713CT-ND
Copy   TC962COE713CT-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC962COE713

Copy   TC962COE713
Description IC REG SWITCHD CAP INV 16SOIC
Copy   IC REG SWITCHD CAP INV 16SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 80mA 16-SOIC (0.295", 7.50mm Width)

Copy   Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 80mA 16-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets TC962
Design Resources TC962 Development Tool Selector
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 80mA
Frequency - Switching 12kHz ~ 24kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC962COE713CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
25 2.49280 $62.32
100 2.26600 $226.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TC962COE-ND
  • Minimum Quantity: 1
  • Quantity Available: 482 - Immediate
  • Unit Price: $2.99000
  • Tape & Reel (TR) ? : TC962COE713TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.26600
  • Digi-Reel® ? : TC962COE713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

11:28:11 9/20/2018