Add To Favorites
TC6504N015VCTTR Thermostat -15°C Active High Push-Pull SOT-23-5
Product Overview
Digi-Key Part Number TC6504N015VCTCT-ND
Copy   TC6504N015VCTCT-ND
Quantity Available 1,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC6504N015VCTTR

Copy   TC6504N015VCTTR
Description IC TEMP SW PUSH/PULL SOT23A-5
Copy   IC TEMP SW PUSH/PULL SOT23A-5
Detailed Description

Thermostat -15°C Active High Push-Pull SOT-23-5

Copy   Thermostat -15°C Active High Push-Pull SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Trip Temperature Threshold Cold
Switching Temperature -15°C
Accuracy ±4°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function UnderTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 17µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX6504UKN015+CT-ND MAX6504UKN015+T Maxim Integrated Cut Tape (CT) ? 2,193 - Immediate
$1.62000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names TC6504N015VCTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.62840 $15.71
100 0.56650 $56.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC6504N015VCTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56650

22:34:18 9/19/2018