Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TC6502P125VCTTCT-ND
Quantity Available 1,653
Can ship immediately
Manufacturer

Manufacturer Part Number

TC6502P125VCTTR

Description IC TEMP SWITCH PP 125C SOT23-5
Detailed Description

Thermostat 125°C Active High Push-Pull SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Trip Temperature Threshold Hot
Switching Temperature 125°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 17µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX6502UKP125+T-ND MAX6502UKP125+T Maxim Integrated Cut Strip 418 - Immediate
$1.62000 1
Additional Resources
Standard Package ? 1
Other Names TC6502P125VCTTCT

22:27:00 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.62840 $15.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC6502P125VCTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62830
Send Feedback