USD
Favorite

TC6501P085VCTTR Thermostat 85°C Active Low Open Drain SOT-23-5
Price & Procurement
8,328 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.61000 $15.25
100 0.55000 $55.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC6501P085VCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55000
  • Cut Tape (CT)  : TC6501P085VCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,328 - Immediate
  • Unit Price: $0.73000

TC6501P085VCTTR

Datasheet
Digi-Key Part Number TC6501P085VCTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC6501P085VCTTR
Copy  
Description THERMOSTAT 85DEGC ACT LO SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Thermostat 85°C Active Low Open Drain SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 85°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 17µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TC650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TC6501P085VCTDKR