Add To Favorites
TC6501P085VCTTR Thermostat 85°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.62840 $15.71
100 0.56650 $56.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC6501P085VCTCT-ND
Copy   TC6501P085VCTCT-ND
Quantity Available 5,588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC6501P085VCTTR

Copy   TC6501P085VCTTR
Description IC TEMP SW OPEN DRAIN SOT23A-5
Copy   IC TEMP SW OPEN DRAIN SOT23A-5
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Thermostat 85°C Active Low Open Drain SOT-23-5

Copy   Thermostat 85°C Active Low Open Drain SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 85°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 17µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TC650
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TC6501P085VCTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC6501P085VCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56650
  • Digi-Reel® ? : TC6501P085VCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,588 - Immediate
  • Unit Price: Digi-Reel®

05:59:01 8/23/2019