USD

TC534CPL Data Acquisition System (DAS) 17 b 6.5 Serial 40-PDIP
Non-Stock

TC534CPL

Datasheet
Digi-Key Part Number TC534CPL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC534CPL
Copy  
Description IC DAS 17BIT 6.5 40DIP
Copy  
Detailed Description

Data Acquisition System (DAS) 17 b 6.5 Serial 40-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Obsolete
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 17 b
Sampling Rate (Per Second) 6.5
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number TC534
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10