USD
Favorite

TC1047AVNBTR Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Price & Procurement
18,915 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.52000 $13.00
100 0.47000 $47.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC1047AVNBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.47000
  • Cut Tape (CT)  : TC1047AVNBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,915 - Immediate
  • Unit Price: $0.62000

TC1047AVNBTR

Datasheet
Digi-Key Part Number TC1047AVNBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC1047AVNBTR
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.5V ~ 5.5V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TC1047A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164135

BOARD DAUGHTER THERMAL/LINEAR

Microchip Technology

$49.99000 Details
You May Also Be Interested In

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

$0.11000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$0.95000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1.02000 Details

SN74LVC2G34DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.39000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0.43000 Details

NC7WZ14P6X

IC INVERTER SCHMITT 2CH SC70-6

ON Semiconductor

$0.38000 Details
Additional Resources
Standard Package 1
Other Names TC1047AVNBDKR