USD
Favorite

T6817-TKQ Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 20-SSO
In Stock: 3,954
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 1.97300 $19.73
25 1.84920 $46.23
100 1.66980 $166.98

Submit a request for quotation on quantities greater than those displayed.

T6817-TKQ

Datasheet
Digi-Key Part Number T6817-TKQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T6817-TKQ
Copy  
Description IC DRIVER DUAL TRPL DMOS 20SSO
Copy  
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 20-SSO

Copy  
Documents & Media
Datasheets T6817
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet T6817
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface SPI
Load Type Inductive, Capacitive, Resistive
Technology BCDMOS
Rds On (Typ) 1.5Ohm LS (Max), 2Ohm HS (Max)
Current - Output / Channel 600mA
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 5.5V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSO
Base Part Number T6817
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names T6817-TKQCT
T6817TKQ