USD

T0790-6CP RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Non-Stock

T0790-6CP

Datasheet
Digi-Key Part Number T0790-6CPCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T0790-6CP
Copy  
Description RF MODULTR 700MHZ-2.7GHZ 16TSSOP
Copy  
Detailed Description

RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets T0790
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet T0790
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Function Modulator
LO Frequency 700MHz ~ 2.7GHz
RF Frequency 700MHz ~ 2.7GHz
P1dB 4dBm
Noise Floor -154dBm/Hz
Output Power -9dBm
Current - Supply 82mA
Voltage - Supply 4.75V ~ 5.25V
Test Frequency 900MHz
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names T0790-6CP-ND
T0790-6CPCT
T07906CP