Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1611-SY89538LHY-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SY89538LHY

Description IC SYNTH/FANOUT BUFFER 64-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging ? Tray ?
Part Status Obsolete
Type Clock Synthesizer/Fanout Buffer
PLL Yes
Input CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, Crystal
Output LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:7
Differential - Input:Output Yes/Yes
Frequency - Max 756MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-EP-TQFP
 
Additional Resources
Standard Package ? 160
Other Names 1611-SY89538LHY

12:26:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.87000 $11.87
25 9.88520 $247.13
100 9.16800 $916.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback