Add To Favorites
SY89465UMG TR Clock Multiplexer IC 2:10 2GHz 44-VFQFN Exposed Pad, 44-MLF®
Product Overview
Digi-Key Part Number 576-1476-1-ND
Copy   576-1476-1-ND
Quantity Available 546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY89465UMG TR

Copy   SY89465UMG TR
Description IC CLK MULTIPLXR 2:10 2GHZ 44MLF
Copy   IC CLK MULTIPLXR 2:10 2GHZ 44MLF
Detailed Description

Clock Multiplexer IC 2:10 2GHz 44-VFQFN Exposed Pad, 44-MLF®

Copy   Clock Multiplexer IC 2:10 2GHz 44-VFQFN Exposed Pad, 44-MLF®
Documents & Media
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input CML, LVDS, PECL
Output LVDS
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad, 44-MLF®
Supplier Device Package 44-MLF® (7x7)
Base Part Number SY89465
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 576-1476-1
SY89465UMGTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.87000 $10.87
10 9.77900 $97.79
25 8.90920 $222.73
100 8.04010 $804.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 576-1476-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 546 - Immediate
  • Unit Price: Digi-Reel®

00:44:45 9/19/2018