Add To Favorites
SY89313VMG-TR
Product Overview
Digi-Key Part Number 576-2952-1-ND
Copy   576-2952-1-ND
Quantity Available 341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY89313VMG-TR

Copy   SY89313VMG-TR
Description IC CLOCK GEN /4 PECL/ECL 8-MLF
Copy   IC CLOCK GEN /4 PECL/ECL 8-MLF
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input ECL, PECL
Output ECL, PECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/No
Frequency - Max 4GHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number SY89313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-2952-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
25 3.41680 $85.42
100 3.13880 $313.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2952-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.12863
  • Digi-Reel® ? : 576-2952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: Digi-Reel®

23:37:00 9/22/2018