Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1611-SY88973VEY-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

SY88973VEY

Description IC POST AMP LP LIMITING 10-MSOP
Detailed Description

Limiting Postamplifier IC Optical Networks 10-MSOP-EP

Documents & Media
Datasheets SY88973V
Design Resources SY88973V Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Addition 20/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Limiting Postamplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100
Other Names 1611-SY88973VEY

07:45:23 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
25 3.04520 $76.13
100 2.77000 $277.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback