USD
Favorite

SY88923VKG Limiting Postamplifier IC Optical Networks 10-MSOP
In Stock: 109
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.96000 $39.60
25 3.61000 $90.25
100 3.25500 $325.50

Submit a request for quotation on quantities greater than those displayed.

SY88923VKG

Datasheet
Digi-Key Part Number 1611-SY88923VKG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY88923VKG
Copy  
Description IC LIMIT AMP 10MSOP
Copy  
Detailed Description

Limiting Postamplifier IC Optical Networks 10-MSOP

Copy  
Documents & Media
Datasheets SY88923V
Design Resources SY88923V Development Tool Selector
PCN Assembly/Origin Multiple Devices Datasheet Update 15/Aug/2014
HTML Datasheet SY88923V
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Obsolete
Type Limiting Postamplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number SY88923
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1611-SY88923VKG