Add To Favorites
SY88303BLEY Limiting Amplifier 1 Circuit Differential 10-MSOP-EP
Product Overview
Digi-Key Part Number 1611-SY88303BLEY-ND
Copy   1611-SY88303BLEY-ND
Quantity Available 116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY88303BLEY

Copy   SY88303BLEY
Description IC OPAMP LIMITING 2GHZ 10MSOP
Copy   IC OPAMP LIMITING 2GHZ 10MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Limiting Amplifier 1 Circuit Differential 10-MSOP-EP

Copy   Limiting Amplifier 1 Circuit Differential 10-MSOP-EP
Documents & Media
Datasheets SY88303BL
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Addition 20/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 2GHz
Current - Supply 38mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100
Other Names 1611-SY88303BLEY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
25 2.24520 $56.13
100 2.08200 $208.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY88303BLEY-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.20241
  • Tube ? : 576-2988-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.55000

00:01:27 9/26/2018