USD
Favorite

SY88149HALMG-TR Limiting Postamplifier IC Optical Networks 16-QFN (3x3)
In Stock: 950
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 $5.57
25 4.63520 $115.88
100 4.22000 $422.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 1611-SY88149HALMG-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 39 - Immediate
  • Unit Price: $5.57000
  • Tube  : 576-3952-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.44000
  • Tape & Reel (TR)  : 576-3960-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.44000
  • Cut Tape (CT)  : 576-3960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $11.13000
  • Digi-Reel®  : 576-3960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SY88149HALMG-TR

Datasheet
Digi-Key Part Number 1611-SY88149HALMG-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY88149HALMG-TR
Copy  
Description IC LIMIT AMP 16QFN
Copy  
Detailed Description

Limiting Postamplifier IC Optical Networks 16-QFN (3x3)

Copy  
Documents & Media
Datasheets SY88149HAL
Design Resources SY88149HAL Development Tool Selector
PCN Assembly/Origin SY8YYY 15/Nov/2017
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models SY88149HALMG-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Limiting Postamplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number SY88149
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 1611-SY88149HALMG-CT