USD
Favorite

SY88149CLKG-TR Limiting Postamplifier IC Optical Networks 10-MSOP
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.67600 $56.76
25 5.41200 $135.30
100 4.48800 $448.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-1471-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 576-1471-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 752 - Immediate
  • Unit Price: $6.28000
  • Tube  : 576-3393-5-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SY88149CLKG-TR

Datasheet
Digi-Key Part Number 576-1471-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY88149CLKG-TR
Copy  
Description IC LIMIT AMP 10MSOP
Copy  
Detailed Description

Limiting Postamplifier IC Optical Networks 10-MSOP

Copy  
Documents & Media
Datasheets SY88149CL
PCN Assembly/Origin Mult Devices Fab Site 12/Dec/2017
PCN Packaging Packing Changes 10/Oct/2016
HTML Datasheet SY88149CL
EDA / CAD Models SY88149CLKG-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Limiting Postamplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number SY88149
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-1471-6