USD

SY88063CLMG-TR Limiting Amplifier IC Optical Networks 16-QFN (3x3)
Non-Stock
Alternate Package
  • Tube  : SY88063CLMG-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: $7.97000
  • Tape & Reel (TR)  : SY88063CLMG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.04002

SY88063CLMG-TR

Datasheet
Digi-Key Part Number SY88063CLMG-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY88063CLMG-TR
Copy  
Description IC LIMITING AMP 16QFN
Copy  
Detailed Description

Limiting Amplifier IC Optical Networks 16-QFN (3x3)

Copy  
Documents & Media
Datasheets SY88063CL
Design Resources SY88063CL Development Tool Selector
PCN Assembly/Origin Mult Devices Test Site 13/Mar/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number SY88063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names SY88063CLMG-CT