Add To Favorites
SY87700LHG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 9.69000 $2,422.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-SY87700LHG-ND
Copy   1611-SY87700LHG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY87700LHG

Copy   SY87700LHG
Description IC CLK DATA REC SDH 175MBPS
Copy   IC CLK DATA REC SDH 175MBPS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
576-1584-ND SY87700ALHG Microchip Technology Tray ? 401 - Immediate
$25.22000 1
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AnyRate®
Packaging ? Tray ?
Part Status Obsolete
PLL Yes
Main Purpose Ethernet, SONET/SDH, ATM applications
Input PECL, TTL
Output PECL
Number of Circuits 1
Ratio - Input:Output 3:3
Differential - Input:Output Yes/Yes
Frequency - Max 175Mbps
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP-EP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names 1611-SY87700LHG

16:52:38 10/16/2018