Add To Favorites
SY58620LMG 1/1 Transceiver 24-MLF® (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
25 3.12520 $78.13
100 2.89800 $289.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-SY58620LMG-ND
Copy   1611-SY58620LMG-ND
Quantity Available 868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY58620LMG

Copy   SY58620LMG
Description IC TXRX CML 4.25GBPS 24QFN
Copy   IC TXRX CML 4.25GBPS 24QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver 24-MLF® (4x4)

Copy   1/1 Transceiver   24-MLF® (4x4)
Documents & Media
Datasheets SY58620L
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Part Status Change Mult Devices Revision 09/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol -
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 4.25Gbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package 24-MLF® (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 75
Other Names 1611-SY58620LMG
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-2054-5-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.85040
  • Tape & Reel (TR) ? : SY58620LMG-TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:45:25 1/21/2019