USD
Favorite

SY56017RMG Clock Multiplexer IC 2:1 4.5GHz 16-VFQFN Exposed Pad, 16-MLF®
In Stock: 2
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 576-3289-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: $8.73000
  • Tape & Reel (TR)  : SY56017RMG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.61002

SY56017RMG

Datasheet
Digi-Key Part Number 1611-SY56017RMG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY56017RMG
Copy  
Description IC CLK MULTIPLX 2:1 4.5GHZ 16MLF
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Clock Multiplexer IC 2:1 4.5GHz 16-VFQFN Exposed Pad, 16-MLF®

Copy  
Documents & Media
Datasheets SY56017R
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet SY56017R
PCN Assembly/Origin SY56017RMG 24/Feb/2020
PCN Design/Specification SY56017R 20/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging Tube 
Part Status Active
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/Yes
Input CML, LVDS, LVPECL
Output CML
Frequency - Max 4.5GHz
Voltage - Supply 2.375V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package 16-MLF® (3x3)
Base Part Number SY56017
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 100
Other Names 1611-SY56017RMG