USD
Favorite

SY10EL33LZG Counter IC Divide-by-4 1 Element 1 Bit Positive, Negative 8-SOIC
In Stock: 19
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93

Submit a request for quotation on quantities greater than those displayed.

SY10EL33LZG

Datasheet
Digi-Key Part Number 1611-SY10EL33LZG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY10EL33LZG
Copy  
Description IC DIVIDER /4 3.3/5V 8-SOIC
Copy  
Detailed Description

Counter IC Divide-by-4 1 Element 1 Bit Positive, Negative 8-SOIC

Copy  
Documents & Media
Datasheets SY10EL33, L and SY100EL33, L
Design Resources SY10EL33 Development Tool Selector
HTML Datasheet SY10EL33, L and SY100EL33, L
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 10EL
Packaging Tube 
Part Status Obsolete
Logic Type Divide-by-4
Direction Up
Number of Elements 1
Number of Bits per Element 1
Reset Asynchronous
Timing -
Count Rate 4.2GHz
Trigger Type Positive, Negative
Voltage - Supply 3.3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 10EL33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 95
Other Names 1611-SY10EL33LZG