USD
Favorite

SY10E166JZ Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
38 6.29237 $239.11

Submit a request for quotation on quantities greater than those displayed.

SY10E166JZ

Datasheet
Digi-Key Part Number 576-2499-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY10E166JZ
Copy  
Description IC COMPARATOR MAGNITUDE 28PLCC
Copy  
Detailed Description

Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY10/100E166
Design Resources SY10E166J Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet SY10/100E166
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 10E
Packaging Tube 
Part Status Obsolete
Type Magnitude Comparator
Number of Bits 9
Output Active High
Output Function AB
Voltage - Supply -4.2V ~ -5.5V
Current - Output High, Low -
Max Propagation Delay @ V, Max CL 1.4ns @ -5V, -
Operating Temperature 0°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Mounting Type Surface Mount
Base Part Number 10E166
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 38
Other Names 576-2499
SY10E166JZ-ND