Add To Favorites
SY10E016JY Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
25 3.87000 $96.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-SY10E016JY-ND
Copy   1611-SY10E016JY-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY10E016JY

Copy   SY10E016JY
Description IC UPCOUNTER 8BIT SYNC 28-PLCC
Copy   IC UPCOUNTER 8BIT SYNC 28-PLCC
Detailed Description

Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC

Copy   Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC
Documents & Media
Datasheets SY10E016, SY100E016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 10E
Packaging ? Tube ?
Part Status Obsolete
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset Asynchronous
Timing Synchronous
Count Rate 900MHz
Trigger Type Positive Edge
Voltage - Supply 4.2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 38
Other Names 1611-SY10E016JY

10:01:21 1/18/2019